Christmas Opening Hours and Delivery Dates here

PUMA 640521-43 Pioneer Low S3 ESD SRC Safety Shoe Size 43 Black Steel Cap

Order Code:

10-3355

Brand: PUMA MPN: 640521-43 EAN-13: 4051428063241
  • Country of Origin: Romania
  • View All

Discontinued


Puma's Pioneer Low ESD SRC protective footwear is designed with safety and work environments in mind. These black S3 shoes, sized at EU 43, offer electrostatic discharge protection and slip resistance. Ideal for use as safety boots in various workplace settings, they ensure both comfort and protection.
Type Protective footwear
Colour Black
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot