Christmas Opening Hours and Delivery Dates here

PUMA 634200-42 Krypton Blue Mid ESD Safety Boots S3 Size 42 Black/Blue

Order Code:

10-3349

Brand: PUMA MPN: 634200-42 EAN-13: 4051428057028
  • Country of Origin: China
  • View All

Discontinued


Puma is the manufacturer of these Krypton Blue Mid safety work boots. They are designed with ESD protection, rated S3, and suitable for workplace environments. This reliable footwear is ideal for ensuring safety and comfort on the job.
Type Safety work boots
Size EU 42
Material Nubuck
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot