Christmas Opening Hours and Delivery Dates here

PUMA 634200-41 Krypton Safety Boots Black/Blue Size 41 S3 ESD

Order Code:

10-3348

Brand: PUMA MPN: 634200-41 EAN-13: 4051428057011
  • Country of Origin: China
  • View All

Discontinued


Puma Krypton Blue Mid 634200-41 safety work boots are designed for workplace protection with ESD safety features. These black and blue boots provide S3 level safety, suitable for construction and industrial environments. The footwear is ideal for ensuring foot safety on various worksites.
Type Safety work boots
Size EU 41
Material Nubuck
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot