PUMA 633870-42 RUSH 2.0 MID S1P Shoe Black/Orange Rubber Sole Size 42

Standard range
Order Code:

10-3337

Brand: PUMA MPN: 633870-42 EAN-13: 4051428074957
  • Quickly find another product in this range by Shoe size (EU):

    41 42 44 45
Qty Unit Price (Ex VAT)
1+ £108.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

PUMA's RUSH 2.0 MID 633870-42 is a protective safety boot designed for workplace use. The footwear is black and orange, size 42 EU, and offers ESD protection with an S1P safety rating. Ideal for safe and comfortable use in industrial and work settings.
Type Protective footwear
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe size (EU) 42
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot