Christmas Opening Hours and Delivery Dates here

PUMA 630740801000047 Conquest S3 High Safety Boots Size EU 47 Stone Rubber Sole

Order Code:

10-3308

Brand: PUMA MPN: 630740801000047 EAN-13: 4051428070409
  • Country of Origin: China
  • View All

Discontinued


Manufactured by Puma, the Conquest Stone High S3 CI HI HRO SRC safety work boots provide essential protection and durability for rigorous workplace environments. With features such as water-resistant leather, a heat-resistant sole, and cold insulation, these boots are ideal for construction and industrial settings. Designed in an EU size 47, they ensure comfort while meeting high safety standards.
Type Safety work boots
Colour Stone
Size EU 47
Material Respiratory active lining
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot