Christmas Opening Hours and Delivery Dates here

PUMA 630411-40 Borneo Black Mid Safety Boots S3 Rubber Sole Size EU 40

Order Code:

10-3300

Brand: PUMA MPN: 630411-40 EAN-13: 4051428029018
  • Country of Origin: China
  • View All

Discontinued


Puma safety work boots, model 630411-40, feature a black and yellow design in EU size 40. These S3 safety boots offer robust protection suitable for challenging workplace environments. Commonly used in construction, industrial, and manual labour settings, they provide both comfort and safety.
Type Safety work boots
Size EU 40
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot