Christmas Opening Hours and Delivery Dates here

PUMA 630220-48 Sierra Nevada Mid Safety Boots S3 EU48 Rubber Sole Brown

Order Code:

10-3299

Brand: PUMA MPN: 630220-48 EAN-13: 4018623999324
  • Country of Origin: China
  • View All

Discontinued


Puma Sierra Nevada Mid 630220-48 safety work boots are durable, brown boots designed for workplace safety. They meet S3 safety standards and are suitable for various tough environments. These boots are ideal for construction sites or any setting requiring reliable protective footwear.
Type Safety work boots
Colour Brown
Size EU 48
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Safety class S3
Shoe width 11

Trustpilot