Christmas Opening Hours and Delivery Dates here

PUMA 630220-44 Sierra Nevada Safety Boots Brown S3 Rubber Sole Size 44

Order Code:

10-3296

Brand: PUMA MPN: 630220-44 EAN-13: 4018623807889
  • Country of Origin: China
  • View All

Discontinued


Puma's Sierra Nevada Mid 630220-44 safety work boots are constructed for durability and protection, featuring S3 safety standards. Designed for workplace environments, these brown boots are both reliable and robust. Suitable for construction or industrial use, they ensure safety and comfort on the job.
Type Safety work boots
Colour Brown
Size EU 44
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Safety class S3
Shoe width 11

Trustpilot