Christmas Opening Hours and Delivery Dates here

PUMA 630220-43 Sierra Nevada Mid Safety Boots S3 Rubber Sole Brown EU 43

Order Code:

10-3295

Brand: PUMA MPN: 630220-43 EAN-13: 4018623807872
  • Country of Origin: China
  • View All

Discontinued


The PUMA Sierra Nevada Mid 630220-43 safety work boots are designed for workplace safety and durability. Crafted with a rugged brown finish, these boots are rated S3 for exceptional protection, making them ideal for construction sites or industrial environments. They are available in EU shoe size 43 and come as a single piece.
Type Safety work boots
Colour Brown
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Safety class S3
Shoe width 11

Trustpilot