Christmas Opening Hours and Delivery Dates here

PUMA 630210-47 Cascades Mid Boots S3 Black Rubber Sole Fibreglass Cap

Order Code:

10-3292

Brand: PUMA MPN: 630210-47 EAN-13: 4018623808114
  • Country of Origin: China
  • View All

Discontinued


The PUMA Cascades Mid 630210-47 safety work boots are designed with robust safety features and are black in colour, available in EU size 47. These work boots offer S3 protection, making them ideal for demanding workplace environments. Typically used in construction sites or industrial settings, they ensure both comfort and durability.
Type Safety work boots
Colour Black
Size EU 47
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Safety class S3
Shoe width 11

Trustpilot