Christmas Opening Hours and Delivery Dates here
PUMA 630182-46 Absolute Mid Safety Boots S2 PU Sole Fiberglass Cap EU 46

PUMA 630182-46 Absolute Mid Safety Boots S2 PU Sole Fiberglass Cap EU 46

Order Code:

12-8107

Brand: PUMA MPN: 630182-46 EAN-13: 4051428040884
  • Country of Origin: China
  • View All

Discontinued


PUMA Absolute Mid 630182-46 safety work boots are designed for workplace safety with a S2 rating. These white work boots are durable, slip-resistant, and provide protection in demanding environments. Ideal for professionals needing reliable and comfortable safety footwear.
Type Safety work boots
Colour White
Size EU 46
Material Microfibre
Lacing type Hook-and-loop
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot