PUMA 630182-45 Absolute Mid Work Boots EU 45 White Slip-Resistant

Image Representative of Range

PUMA 630182-45 Absolute Mid Work Boots EU 45 White Slip-Resistant

Standard range
Order Code:

12-8106

Brand: PUMA MPN: 630182-45 EAN-13: 4051428040877
  • Quickly find another product in this range by Shoe size (EU):

    45 46
Qty Unit Price (Ex VAT)
1+ £96.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

PUMA manufactures the Absolute Mid 630182-45 safety work boots, designed for workplace safety. These white S2-rated boots, in EU size 45, provide essential protection and comfort for demanding work environments. Ideal for construction sites and industrial settings, they ensure reliable foot safety and support.
Type Safety work boots
EN standard EN ISO 20345:2011
Factory colour White
Lacing type Hook-and-loop
Material Microfibre
Protective cap Plastic
Safety class S2
Shoe size (EU) 45
Shoe width 11
Sole material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot