Christmas Opening Hours and Delivery Dates here

PUMA 630122-44 Condor Mid ESD Safety Boots EU 44 Brown Steel Cap PU Sole

Order Code:

10-3285

Brand: PUMA MPN: 630122-44 EAN-13: 4051428063166
  • Country of Origin: Romania
  • View All

Discontinued


Puma Condor Mid ESD SRC safety boots feature an S3 safety rating and come in a size 44. These brown work boots are designed for workplace footwear needs where electrostatic discharge protection is required. Ideal for ensuring safety and comfort in industrial and construction environments.
Type Safety work boots
Colour Brown
Size EU 44
Material Nubuck
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot