Christmas Opening Hours and Delivery Dates here

PUMA 630101-43 Pioneer Mid Safety Work Boots Black EU 43 Steel Toe Cap

Order Code:

10-3276

Brand: PUMA MPN: 630101-43 EAN-13: 4051428063036
  • Country of Origin: Romania
  • View All

Discontinued


The PUMA Pioneer Mid ESD SRC safety work boots are designed for rigorous workplace environments, offering robust protection with S3 ESD SRC features. These black safety boots are ideal for industries requiring reliable and durable footwear. Common applications include construction sites and industrial settings where enhanced safety is paramount.
Type Safety work boots
Colour Black
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot