Christmas Opening Hours and Delivery Dates here

PUMA 630101-42 Pioneer ESD S3 Work Boots Bounce Midsole Steel Cap Black

Order Code:

10-3275

Brand: PUMA MPN: 630101-42 EAN-13: 4051428063029
  • Country of Origin: Romania
  • View All

Discontinued


Puma's Pioneer Mid ESD SRC safety work boots, model 630101-42, provide robust protection with S3 safety features. Designed for workplace hazards, these boots are ideal for ensuring safety in industrial environments. Available in black, they come in EU shoe size 42 and are suitable for both construction and manufacturing settings.
Type Safety work boots
Colour Black
Size EU 42
Material Cowhide
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot