PTR Hartmann 1010-H-0.8 NE-NI-1.5 Series 1010 Precision Test Tip PCB Tests

Order Code:

12-8033

Brand: PTR MPN: 1010-H-0.8 NE-NI-1.5 EAN-13: 2050000242786
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 in stock, despatched in 4 working days

The PTR Hartmann 1010-H-0.8 NE-NI-1.5 precision test tip features a high-precision spring-loaded probe design. It is typically used in testing and measurement applications that require reliable electrical contact. This component is ideal for incorporation into connectors and special connectors in various electronic assemblies.
Nominal Current 2A
Type Precision test tip
CS 1.91mm
Misc Attribute 2 H
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Nickel
Resistance ≤20mΩ
Spring force 0.8N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot