PSU Base VVPSUBCP Volt Variable Classpack (2)

Order Code:

53-6907

Brand: PSU Base MPN: VVPSUBCP

Discontinued


A classpack of two PSU Base Volt Variable PSUs, supplied in a Gratnells shallow tray.

The PSU Base Volt Variable is an 8A current limited PSU with a 1.5 to 24V DC output. Maximum voltage is set via a removable key on the rear panel, selecting 3, 6, 9, 12, 18 and 24V as required. Output voltage is then set using the front panel knob in conjunction with the LED display.
  • Current limited to 8A
  • Supplied with 2 common keys
  • Display shows DC voltage
  • Low-noise cooling fan
  • LED Digital display
  • Rear cage to protect a cooling fan
  • Supplied with a 2m moulded IEC mains lead and spare fuse
Type Power supply unit
Functions Variable DC output

Trustpilot