Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GW Instek PSH-6006A Programmable Switching DC Power Supply

Order Code:  

90-6168

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PSH-6006A Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The GW Instek PSH-6006A is a single DC power supply with an output of 360W. This programmable switching DC power supply features OVP, OCP, and OTP to protect the power supply and loads from unexpected conditions. The remote sensing adds an extra level of precision by compensating cable losses between loads. The GW Instek PSH-6006A has a bright LCD screen with simultaneous parameter outputs allows effortless operation.

The GW Instek PSH-6006A also features a self-test and software calibration that will reduce maintenance efforts. SCPI commands and LabVIEW driver access through the RS-232C or the optional GPIB interface allow remote control and ATE software development. Modular architecture, dedicated rear-panel output, and the 19 inch 4U rack mounting option ensure that the PSH-Series is optimized for large systems.


  • Wide input voltage range and high power factor (P.F)
  • High efficiency and high power density
  • Constant voltage and constant current operation
  • Over voltage over current and over temperature protection
  • Low ripple and noise
  • Output On/Off control
  • Self-test and software calibration
  • Labview driver
  • Standard interface : RS-232C
  • Manufacturers part no. GW Instek PSH-6006A
Dimensions 108 x 142 x 393mm
Output Connections 1
Output Current 6A
Output Voltage 60V
Power Rating 360W
Supply Voltage Range 240V
Temperature Range N/A

Reviews


Be the first to submit a review

Trustpilot