Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 86-14 Three Phase Bridge Rectifier DCB Ceramic Base Plate 86A 1400V

POWERSEM PSD 86-14 Three Phase Bridge Rectifier DCB Ceramic Base Plate 86A 1400V

Order Code:

49-5839

Brand: Powersem MPN: PSD 86-14

Discontinued


A small and light weight 1400V 86A three phase bridge rectifier diode that comes in a package that has a direct copper bonded ceramic baseplate. The rectifier has a high power density and features improved thermal management and power cycling performance while still giving savings in weight and space requirements. This component is ideal for high power DC power applications.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Low forward voltage drop
  • Terminals suitable for PCB soldering
  • Body dimensions 47 x 30 x 20.3mm
  • UL Registered
Forward Current 86A
Reverse Voltage 1400V

You may also like


Trustpilot