Christmas Opening Hours and Delivery Dates here

Proxxon 24320 Micro Miller FF500

Order Code:

86-3810

Brand: Proxxon MPN: 24320

Discontinued


Quiet, good looking and multifunctional, the Proxxon FF 500 Micro milling machine is a machining centre for milling, drilling and countersinking yet to be equalled.

Made in Europe, the FF 500 is accurate to within 0.05mm.


  • Milling head can be pivoted by 360° (with degree graduation)
  • Preset rotational speed by simple moving of Poly V-belt
  • Sleeve feed (30mm) using drilling lever with scale ring (1 graduation line = 1mm)
  • Workpiece fixing using 6mm, 8mm, 10mm and 12mm chucks (included in delivery)
  • Extension height adjustment using hand wheel with scale ring (1 turn = 2mm)
  • Solid, plane-milled compound table in steel with three continuous T-slots for size 8 standard T-nuts
  • Spindle speeds 180, 350, 550, 800, 1,300 and 2,500rpm
  • Extension (to spindle centre) 100mm
  • Column 120 x 100 x 420mm
  • Table 400 x 125mm
  • Traverse range vertical (z-axis) 220mm, transverse (x-axis) 310mm, depth (y-axis) 100mm
  • Total height 780mm
  • Weight approx 47kg
  • Manufacturer's part 24320

Trustpilot