Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Swann SWPRO-880CAM-UK Ultimate Optical Zoom Security Camera - Night Vision

Swann SWPRO-880CAM-UK Ultimate Optical Zoom Security Camera - Night Vision

Order Code:  

43-1129

 
Brand: Swann  MPN: SWPRO-880CAM-UK 
  • Country of Origin:
 Report an error

Discontinued

This optical zoom security camera from Swann has been designed to help fight back against crime by deterring intruders and protecting your property at all hours of the day of night. Perfect for home, office, retail or commercial surveillance, indoors or outdoors in any conditions, allowing you to see more with high resolution 850 TV lines Swann TruColor video, powerful infrared night vision and wide dynamic range for clear images.

Easy to use via the on-screen display (OSD) controller and built-in software to customise camera settings for professional quality video surveillance. The camera is also easily mountable to a wall with heavy duty, vandal-resistant aluminium construction and IP66 weatherproof rating for all conditions. Simply connect into a DVR for recording or your TV's video-in socket for immediate surveillance.


  • Video Quality: 850 TV Lines
  • Day/night mode: Colour during day/Black and white at night
  • Lens: Vari-focal 2.8-12mm
  • Viewing angle: 23-81°
  • Indoor or outdoor
  • Operating power: 12V DC
  • Operation temperature: -4°F to 122°F/-20°C to 50°C
  • Body construction: aluminium
  • Camera dimensions: 10.25 x 3.25 x 6.3in/260 x 83 x 160mm
  • Camera weight: 1.90lbs/865g
  • BNC cable length: 60ft/18m
  • 131ft/40m night vision
  • Manufacturer's part SWPRO-880CAM-UK

Contents: PRO-880 camera, cable managed bracket, OSD controller, BNC cable 60ft/18m, BNC to RCA adapter, power adapter and splitter, mounting screws and plugs, operating instructions and 4x theft deterrent stickers.

Reviews


Be the first to submit a review