Easter Opening Hours and Delivery Dates here
Pressol 21133 Fuel Can 10L Robust PE Construction for Safe Storage

Image Representative of Range

Pressol 21133 Fuel Can 10L Robust PE Construction for Safe Storage

Order Code:

12-7835

Brand: Pressol MPN: 21133 EAN-13: 4103810211331
Qty Unit Price (Inc VAT)
1+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Pressol 21133 is a durable 10-litre fuel can designed for efficient liquid storage. It is ideal for use with campers and outdoor equipment, making it a convenient campervan accessory. Its robust construction ensures it is suitable for both fuel and water storage applications.
Type Fuel
Capacity 10l
Material HDPE
Colour Red
Dimensions (W x H) 195 mm x 319 mm
Height 319mm
Width 195mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot