Christmas Opening Hours and Delivery Dates here
Prem-i-air EH1434 2 kW Convector Heater White

Prem-i-air EH1434 2 kW Convector Heater White

Order Code:

84-9974

Brand: PREM-I-AIR MPN: EH1434 EAN-13: 5021196700555

Discontinued


The PREM-I-AIR Contemporary 2kW Convector Heater is finished in white with matt graphite-coloured accents, and features 2 heat settings using simple, push button controls. The heater includes a fully adjustable thermostat with rotary control and overheat safety cut-out features as standard. This attractive 2 kW Convector Heater can be wall mounted or floor-standing and has a clean, contemporary design to suit any home or small office.


  • 3 Heat Settings
  • Noiseless Operation
  • Free-standing or wall-mounted
  • Safety overheat cut-out
  • Brand name: PREM-I-AIR
  • Manufacturer's part: EH1434 2 kW Convector Heater White

Trustpilot