Christmas Opening Hours and Delivery Dates here
Preci Dip 110-83-306-41-001101 2.54mm Gold-plated IC Socket 6 Pins

Preci Dip 110-83-306-41-001101 2.54mm Gold-plated IC Socket 6 Pins

Order Code:

51-8922

Brand: Preci Dip MPN: 110-83-306-41-001101

Discontinued


High-precision gold-plated 6-pin IC socket with turned contacts from Preci Dip.


  • Dimensions: (L x W) 7.6mm x 10.1mm
  • 2.54mm pitch
  • Grid pitch: 7.62mm
  • Number of pins: 6
  • Black glass filled polyester insulators
  • 0.75µm gold plated pins
  • Temperature range -55 to +125°C
  • Flammability UL94V-O
  • Rated current 1A
  • Contact resistance 10mΩ max.
  • Round pin 0.40 to 0.56mm
  • Type: 110-83-306-41-001101
Pitch 2.54mm
Row Pitch 7.62mm
Contact Finish Gold
Contact Style Turned
Current Rating 1A
Leg Style Turned
Length 7.6mm
Number of Pins 6
Temperature Range -55 to +125°C
Type IC socket machine pin
Width 10.1mm

You may also like


Trustpilot