PRAX 40 159 Holder Rail 480x54mm For Tools Easy Wall Mounting

Image Representative of Range

PRAX 40 159 Holder Rail 480x54mm For Tools Easy Wall Mounting

Order Code:

12-7805

Brand: PRAX MPN: 40 159 EAN-13: 4015162401592
Qty Unit Price (Ex VAT)
1+ £22.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The PRAX device-holder rail 4-V35Vario is manufactured by PRAX and measures 480 mm in length and 54 mm in width. This perforated tool board system is designed for efficient wall storage and easy organisation of tools. It is typically used in workshops as a wall mounting or wall bracket solution.
Dim (L x W) 480 mm x 54 mm
Length 480mm
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot