Powertip PC1604-A 16x4 Alphanumeric LCD Display Backlit

Powertip PC1604-A 16x4 Alphanumeric LCD Display Backlit

Order Code:

57-1080

Brand: Powertip MPN: PC1604-A

Discontinued


The Powertip alphanumeric LCD display backlit 16x4 is an intelligent alphanumeric dot matrix display (16x4, transflective, backlit) employing supertwist nematic technology, providing a superior viewing angle and high contrast over conventional designs.

Very Low on power consumption, and both TTL and CMOS compatible, this quality LCD display is easily interfaced to 4 or 8-bit microprocessors, CMOS controllers and drivers.


  • Very low power consumption (typically 1mA)
  • Single power supply +5V
  • TTL and CMOS compatible
  • Easily interfaced to 4 or 8-bit microprocessors
  • CMOS controller and drivers
  • Grey background with navy blue characters on screen
  • Powerful control commands: Display – clear, on/off, shift set function; Cursor – home, address set
  • Operational temperature range 0°C to +50°C
Type Reflective / yellow-green
Display Type STN
Character Display Format (Chars. x Lines) 16 x 4
Character or Graphic Display Character
Operating Mode Positive mode

Questions

*Question functionality currently disabled
Friday, October 12, 2012 | Question by: Rapid Customer | Product code: 57-1080
Q. Can this interface with the Arduino Mega 2560 to display SMS intuitvely?
A. Hi, thanks for your question. Depending on what is being displayed, you should be able to configure the LCD to run off the Arduino.

Trustpilot