Christmas Opening Hours and Delivery Dates here
POWERSEM PSDS 83-16 Three Phase Bridge Rectifier Screw Terminals Slim 100A 1600V

POWERSEM PSDS 83-16 Three Phase Bridge Rectifier Screw Terminals Slim 100A 1600V

Order Code:

49-5835

Brand: Powersem MPN: PSDS 83-16

Discontinued


The low profile versions of the 1600V 100A three phase bridge rectifier diode that is designed for where there are space limitations. Suitable for applications where very high power handling is desired such as DC power systems heavy duty DC motors, PWM inverters, etc. The rectifiers compact package gives space and weight savings and the performance of this component also give improvements in thermal management and power cycling capability.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 72 x 42 x 17mm
  • UL Registered
Forward Current 100A
Reverse Voltage 1600V

You may also like


Trustpilot