Christmas Opening Hours and Delivery Dates here
POWERSEM PSDS 162-16 Three Phase Bridge Rectifier Screw Terminal Slim 175A 1600V

POWERSEM PSDS 162-16 Three Phase Bridge Rectifier Screw Terminal Slim 175A 1600V

Order Code:

49-5886

Brand: Powersem MPN: PSDS 162-16

Discontinued


This 1600V 175A three phase bridge rectifier diode comes in a low profile, screw terminal package that saves weight and space and also gives improvements in thermal management and power cycling capabilities. Suitable for a wide range of DC power applications, especially where space is at a premium.
  • Slim profile 17mm
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 94 x 54 x 17mm
  • UL Applied
Forward Current 175A
Reverse Voltage 1600V

You may also like


Trustpilot