Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 61-12 Three Phase Bridge Rectifier Faston Terminals 100A 1200V

POWERSEM PSD 61-12 Three Phase Bridge Rectifier Faston Terminals 100A 1200V

Order Code:

49-5780

Brand: Powersem MPN: PSD 61-12

Discontinued


A 1200V 100A 3-phase bridge rectifier diode with improved power cycling and thermal management capabilities that also has space and weight savings. The rectifier comes in a package with Faston terminals and is suitable for high power DC applications.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 80 x 29 x 26mm
  • UL Registered
Forward Current 100A
Reverse Voltage 1200V

You may also like


Trustpilot