Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 50-14 Three Phase Bridge Rectifier Screw Terminals 80A 1400V

POWERSEM PSD 50-14 Three Phase Bridge Rectifier Screw Terminals 80A 1400V

Order Code:

49-5772

Brand: Powersem MPN: PSD 50-14

Discontinued


A 1400V 80A 3-phase bridge rectifier diode that has a screw teminal package that gives improved performance in power cycling and thermal management. The space and weight savings also contribute to a component that is widely used in DC power applications.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 67 x 50 x 30mm
  • UL Registered
Forward Current 80A
Reverse Voltage 1400V

You may also like


Trustpilot