Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 28-12 Three Phase Bridge Rectifier DCB Ceramic Base Plate 28A 1200V

POWERSEM PSD 28-12 Three Phase Bridge Rectifier DCB Ceramic Base Plate 28A 1200V

Order Code:

49-5759

Brand: Powersem MPN: PSD 28-12

Discontinued


A 1200V 28A 3-phase bridge rectifier diode that comes in an Eco Pac package that utilises direct copper bonding to a ceramic base plate to give improved thermal and power management. High power density in a small and light weight package makes this rectifier diode suitable for applications in DC power supplies and equipment.
  • Easy to mount package using just two screws
  • Terminals suitable for PCB soldering
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Low forward voltage drop
  • Body dimensions 47 x 30 x 20.3mm
  • UL Registered
Forward Current 28A
Reverse Voltage 1200V

You may also like


Trustpilot