Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 25MT-04 Three Phase Bridge Rectifier Faston Terminals 25A 400V

POWERSEM PSD 25MT-04 Three Phase Bridge Rectifier Faston Terminals 25A 400V

Order Code:

49-5740

Brand: Powersem MPN: PSD 25MT-04

Discontinued


A 400V 25A 3-phase bridge rectifier diode that comes in a one-screw mounting package that gives saving in weight and space requirements. The rectifier is suitable for applications such as DC power equipment supplies, input rectification for PWM inverters, battery DC power supplies, etc.
  • 6.35mm gold-plated Faston terminals
  • Isolation voltage 3000V
  • Mesa glass-passivated chips
  • Blocking voltage up to 2200V
  • Low forward voltage drop
  • Body dimensions 28.5 x 28.5 x 10mm
  • UL Registered
Forward Current 25A
Reverse Voltage 400V

You may also like


Trustpilot