Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 192-12 Three Phase Bridge Rectifier with Screw Terminals 248A 1200V

POWERSEM PSD 192-12 Three Phase Bridge Rectifier with Screw Terminals 248A 1200V

Order Code:

49-5889

Brand: Powersem MPN: PSD 192-12

Discontinued


A 1200V 248A three phase bridge rectifier diode that comes in a screw terminal package that combines a space and weight saving design with improved thermal management and power cycling performance. This rectifier is suitable for high power DC applications such as DC power equipment, PWM inverters, battery power supplies and DC motors.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 94 x 54 x 30mm
  • UL Applied
Forward Current 248A
Reverse Voltage 1200V

You may also like


Trustpilot