Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 162-16 Three Phase Bridge Rectifier with Screw Terminals 175A 1600V

POWERSEM PSD 162-16 Three Phase Bridge Rectifier with Screw Terminals 175A 1600V

Order Code:

49-5881

Brand: Powersem MPN: PSD 162-16

Discontinued


A 1600V 175A three phase bridge rectifier diode, in a screw terminal package, that has features and performance that makes it ideal for a wide range of DC power applications. The rectifier has improved temperature and power cycling capabilities and its compact size gives savings in space and weight.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 94 x 54 x 30mm
  • UL Registered
Forward Current 175A
Reverse Voltage 1600V

You may also like


Trustpilot