Christmas Opening Hours and Delivery Dates here
POWERSEM PSD 125-16 Three Phase Bridge Rectifier with Screw Terminals 166A 1600V

POWERSEM PSD 125-16 Three Phase Bridge Rectifier with Screw Terminals 166A 1600V

Order Code:

49-5876

Brand: Powersem MPN: PSD 125-16

Discontinued


A high power 1600V 166A three phase bridge rectifier diode suitable for applications such as DC power equipment, input rectifiers for PWM inverters, battery DC power supplies and field supplies for DC motors. The design of this rectifier gives improved thermal management and power cycling properties and a compact package mean there are also space and weight savings.
  • Package mounted using just two screws
  • Isolation voltage 3000V
  • Planar glass-passivated chips
  • Blocking voltage 1800V
  • Low forward voltage drop
  • Body dimensions 67 x 50 x 31mm
  • UL Registered
Forward Current 166A
Reverse Voltage 1600V

You may also like


Trustpilot