Christmas Opening Hours and Delivery Dates here

POWERSEM PSB 82-18 Single Phase Bridge Rectifier 1800V 72A Screw Terminals

Order Code:

64-8913

Brand: Powersem MPN: PSB 82-18

Discontinued


A high power 72A 1800V single phase bridge rectifier diode in a lightweight package with screw terminals. The diode is secured via two screws and is manufactured using Multiple Chip Technology (MCT), ensuring excellent quality and reliability as well as providing improved power cycling performance and temperature handling capabilities. Ideal for applications such as DC power supplies, input rectifiers for PWM inverters, battery DC power supplies, field supply for DC motors, etc.


  • Planar glass-passivated chips
  • Very low forward voltage drop
  • Isolation voltage 3000V
  • Blocking voltage up to 1800V
  • Screw terminals
  • UL Registered
Forward Current 820A
Reverse Voltage 1800V

You may also like


Trustpilot