Christmas Opening Hours and Delivery Dates here

POWERSEM PSB 62-12 Single Phase Bridge Rectifier 1200V 52A Screw Terminals

Order Code:

64-8900

Brand: Powersem MPN: PSB 62-12

Discontinued


A high power 52A 1200V single phase bridge rectifier diode in a lightweight package with screw terminals. The diode is secured with just two screws and is manufactured using Multiple Chip Technology (MCT), ensuring excellent quality and reliability as well as providing improved power cycling performance and temperature handling capabilities. Ideal for applications such as DC power supplies, input rectifiers for PWM inverters, battery DC power supplies, field supply for DC motors, etc.


  • Planar glass-passivated chips
  • Very low forward voltage drop
  • Isolation voltage 3000V
  • Blocking voltage up to 1800V
  • Screw terminals
  • UL Registered
Forward Current 600A
Reverse Voltage 1200V

You may also like


Trustpilot