The SW4171-C is a 12V 2A Desktop Power Supply with full international safety approvals. It comes with a Universal Full range AC input of 100 to 240V AC input with a 3 pin C14 input connector. The power supply is supplied with a 2.1 x 5.5 x 12mm straight Polarity +ve centre output connector.
Universal / Full range AC input 3 pole IEC320-C14 (IEC) inlet Class I power Cost effective and highly reliable Comprehensive safety approvals for world use Level VI ErP/EuP efficiency compliant MTBF >50,000 hours Manufacturer's part: SW4171-C
Output Voltage
12V
Output Current
2A
Power Rating
24W
Input Connector
C14
Output Connector
2.1 x 5.5mm
Dimensions
32.8 x 44.8 x 106mm
Supply Voltage Range
100 to 240V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.