Power Saver / Timer Electronics Kit

Order Code:

70-4326

Brand: Velleman MPN: K8075
  • Country of Origin:
  • View All

Discontinued


The power saver kit turns off your equipment after a preset time, helping you to save money and increase safety.
  • Self-assembly timer kit
  • Single button operation with LED mode indicator: Continuous: 24h turn-off timer, Slow flashing : long timers, Fast flashing : short timers, Dim: off
  • Choose short or long-running timers (one-time jumper setting)
  • 10A suppressed relay output
  • Easy to add to existing equipment
  • Applications: automatically turn off heating, cooling, lighting, entertainment systems, fans, pumps, sprinklers, etc.
  • Available timers : 1h / 2h / 4h / 8h / 24h
  • Relay output : 10A / 240VAC max.
  • Power supply: 100 to 240V AC
  • Dimensions: 65 x 50 x 26mm
  • Velleman type K8075

Trustpilot