Christmas Opening Hours and Delivery Dates here

Power Products 39-1705-0300-00-9 EX/300 Extruded Aluminium Heatsink Natural

Order Code:

37-0012

Brand: Power Products International MPN: 39-1705-0300-00-9

Discontinued


An extruded aluminium heatsink with natural finish.


  • Overall width 215mm
  • Overall height 77mm
  • Extruded length 300mm
  • Power Products International type 39-1705-0300-00-9
Type Extruded heatsink
Finish Natural
Length 300mm
Material Aluminium

Trustpilot