Christmas Opening Hours and Delivery Dates here

Power Products 39-0872-0180-00-9 A/180 Extruded Aluminium Heatsink Natural

Order Code:

37-0009

Brand: Power Products International MPN: 39-0872-0180-00-9

Discontinued


An extruded aluminium heatsink with natural finish.


  • Overall width 125mm
  • Overall height 135mm
  • Extruded length 180mm
  • Power Products International type 39-0872-0180-00-9
Type Extruded heatsink
Finish Natural
Length 180mm
Material Aluminium

Trustpilot