Christmas Opening Hours and Delivery Dates here
Post-It 7100199885 Post-it Sticky Note 76mm x 76mm Yellow 600 Sheets

Image Representative of Range

Post-It 7100199885 Post-it Sticky Note 76mm x 76mm Yellow 600 Sheets

Order Code:

12-7791

Brand: Post-It MPN: 7100199885 EAN-13: 4046719295920
Qty Unit Price (Inc VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
162 available to back orderBack-order availability date - 14/01/2026

Manufactured by Post-it, the Sticky note 7100199885 is 76 mm x 76 mm in size and comes in a yellow colour with 600 sheets. Its self-adhesive feature makes it ideal for leaving reminders or organising tasks on various surfaces. Typically used in offices, schools, and at home, this product ensures easy note-taking and efficient communication.
Type Sticky note
Colour Yellow
Height 76mm
Material Papier
Residue-free removal Yes
Reusable Yes
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot