Easter Opening Hours and Delivery Dates here

Porta-Nails 402A Angled Floor Nailer With Mallet In Case

Order Code:

96-8165

Brand: Porta-Nails MPN: 402A EAN-13: 0726205004024

Discontinued


The Porta-Nails Angled Nailer has a lightweight, durable design. To guarantee that the nails are set properly each time, the ratcheting ram allows for single or multi-hits. The multi-hit function helps to minimise fatigue whilst providing greater impact. Interchangeable shoe attachments (not included) provide multiple flooring options.

The nailer is supplied with:
Extension handle.
Mallet.
Angled shoe for 5/8in - 33/32in tongue and groove flooring.
Wrenches.
Rugged carry case.

Specification

Fastener capacity: 100 x 16 Gauge 'T' Cleats.
Operating pressure: Manual.
Dimensions: 387 x 457 x 76mm.
Weight: 3.63kg.

Porta-Nails Angled Nailer With Mallet In Case.


Type Nailgun

Trustpilot