Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Major Brushes Polystyrene Mini-balls 50 Grams/bag

Order Code:  

06-9100

 
Brand: Major Brushes  MPN: 795SNO-50  EAN-13: 5060098475628
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/10/2023

These polystyrene mini balls are suitable for collage work and model making and is ideal for use as fake snow.


  • Approximate diameter 2mm
  • Suitable for All Ages
  • Supplied in 50g bags
Material Polystyrene
Quantity 50g
Type Mini balls

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review