Easter Opening Hours and Delivery Dates here

Polymaker PG05003 PolyMide CoPA PA Nylon Heat-Resistant 1.75mm 750g Clear

Order Code:

19-6026

Brand: Polymaker MPN: PG05003 EAN-13: 6938936711629
Qty Was Unit Price (Ex VAT)
1+ £74.09 £66.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Polymaker PG05003 is a white PLA 3D printing filament designed for precision and reliability in additive manufacturing processes. This 1.75mm filament, provided in a 1kg spool, offers excellent printability and reduced warping, which is advantageous for creating detailed and complex models. It is a part of the 3D printing consumables range and is particularly suitable for prototyping and low-load component fabrication, where the material's biodegradable nature aligns well with environmentally conscious projects. Engineers may find it beneficial for producing high-resolution prototypes and educational models, leveraging its stable performance characteristics under typical printing conditions. Also known by its alternate description 3132470, the PG05003 filament serves as a dependable choice for applications requiring ease of use and consistent printing results.
Filament Material PA
Reel Size 1kg
Filament Colour Clear
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyMide™
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot