Easter Opening Hours and Delivery Dates here

Polymaker PE01005 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Green

Order Code:

19-6000

Brand: Polymaker MPN: PE01005 EAN-13: 6938936710196
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Polymaker PE01005 is a high-quality 3D printing consumable known for its reliability in engineering applications, identified by the alternate description 2632908. This filament is part of the PolyLite series and is coloured white, making it suitable for prototyping where a neutral colour is preferred. With a weight of 1 kg, this PLA filament is designed to offer consistent print quality, featuring low warping, which ensures precision and stability in produced models. Typically used in design and manufacturing processes, this material is ideal for creating detailed components, intricate prototypes, and educational models, providing a dependable option for engineers seeking consistent performance in their 3D printing projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Green
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot