Christmas Opening Hours and Delivery Dates here
Platform Scale Small Plate 50g 60kg

Platform Scale Small Plate 50g 60kg

Order Code:

85-3398

Brand: Kern MPN: EOB 60K50
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Platform Scale, 60kg Capacity, 50g Resolution, LCD Display, 6 x 1.5V AA Battery, 230Vac Mains Adapter Power, Stainless Steel Body, Auto-Off After 3 Minutes, 10°C to 35°C Operating Range, 310mm Length, 300mm Width, 55mm Height, 4kg Weight, LCD Display with 25mm High Digits may be Freely Positioned, Including Wall Mounted, via the 1.8m Cable, Tare Function Resets Display to 0 During Weighing Process Enabling, Eg. The Addition or Removal of Material from a Container, Calibration Facility (Requires Test Weight - Not Included), Units of Measurement can be Switched between kg and lb, Sturdy and Stable Metal Casing, Stainless Steel Weighing Plate Available in Small or Medium Sizes According to Maximum Weight of Scale, Auto Power Off (In Battery Mode), These Value for Money Instruments Make Perfect Parcel Scales, Kern EOB Series

Trustpilot