Christmas Opening Hours and Delivery Dates here

PlastiKote 440.0111010.076 Hydro Spray Paint Dark Blue Gloss 350ml

Order Code:

96-7976

Brand: PlastiKote MPN: 440.0111010.076 EAN-13: 5055018130565

Discontinued


PlastiKote Hydro is an excellent multipurpose spray paint. It comes in a range of colours to suit many applications. It is a water-based spray paint with 90% less solvents. Suitable for use with children's toys, polystyrene, wood, metal, plastic, stone, wicker and crafts.

Drying Time: Touch dry in 2 Hours.
Coverage: Approx. 1.9m² per can.

This PlastiKote Hydro Spray Paint has the following specification:

Colour: Dark Blue.
Finish: Gloss.
Size: 350ml.


Type Gloss

Trustpilot