Christmas Opening Hours and Delivery Dates here

Plastikote 440.0018106.076 18106 Outdoor Spray Paint Satin Blue Lilac 400ml

Order Code:

84-4737

Brand: PlastiKote MPN: 440.0018106.076 EAN-13: 5055018131104
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This blue lilac outdoor spray paint from Plastikote has been designed specifically for outdoor use on virtually any surface, including aluminium, fibreglass, glass, iron, masonry, metal, paper, paper mache, plastic, steel, stone, terracotta, wicker and wood. Manufactured with new formulations to provide outstanding all-weather protection, fantastic UV resistance, scratch resistance and rust protection, while the high quality of the spray paint means no primer is required before applying, and no sealer is required after application.


  • Weather resistant
  • Protects against rust
  • Touch dry in 30-50 minutes
  • Coverage: approximately 2.23m²
  • Finish: satin
  • Colour: blue lilac
  • Can size: 400ml
  • Manufacturer's part 440.0018106.076
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Blue

Trustpilot