Christmas Opening Hours and Delivery Dates here

Plastikote 440.0000795.077 795 Industrial Spray Clear Acrylic 500ml

Order Code:

84-4877

Brand: PlastiKote MPN: 440.0000795.077 EAN-13: 0071915007958
  • Country of Origin: Netherlands
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This industrial spray from Plastikote provides a tough, transparent, flexible film that is watertight, UV absorbent and will not yellow. It can be used to protect other finishes and to insulate electrical systems. Suitable for painted surfaces. It is quick and easy to use, while fast drying.


  • Drying time: touch dry in 20 minutes
  • Coverage: approximately 2.6m² per pack
  • Colour: clear
  • Can size: 500ml
  • Manufacturer's part 440.0000795.077

Note: Not for use on high impact styrene, leather, Styrofoam and vinyl.

Type Paint
Dispensing Method Aerosol
Volume 500ml
Colour Clear

Trustpilot